Cart

PL520B

OSRAM Q65111A7290

image shown is a representation only

OSRAM

GREEN LASERDIODE 520NM 80MW TO
Supplier: OSRAM
Matchcode: PL520B
Rutronik No.: IR6666
Unit Pack: 200
MOQ: 200
package: TO38
Packaging: TRAY
On request
34.80 $
6,960.00 $

Prices

200 34.80 $
400 32.93 $

Parameter

Case type
LASER
Wavelength
520 nm
P(out)
0.080 W
SMD/THT
THT
Package
TO38
Packaging
TRAY
Emission angle
6,3X22,5 Degree
Automotive
NO
Leadfree Defin.
10
Supplier Part
Q65111A7290
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?