Cart

PL520B

OSRAM Q65111A7290

image shown is a representation only

OSRAM

GREEN LASERDIODE 520NM 80MW TO
Supplier: OSRAM
Matchcode: PL520B
Rutronik No.: IR5737
Unit Pack: 1
MOQ: 1
package: TO38icut
Packaging: TRAY
Topseller
In Stock
36.54 $
36.54 $

Prices

1 36.54 $
2 35.13 $
5 34.57 $
10 33.16 $
22 32.04 $

Parameter

Case type
LASER
Wavelength
520 nm
P(out)
0.08 W
SMD/THT
THT
Package
TO38icut
Packaging
TRAY
Emission angle
6,3x22,5 Degree
Automotive
NO
LD I(on)
40 mA
MD I(on)
200 mA
Leadfree Defin.
10
Reverse voltage
6.4 V
Reverse voltage
6.4 V
Supplier Part
Q65111A7290
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?