PL520_B1

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PL520_B1
Rutronik No.: LASER1035
Unit Pack: 1
MOQ: 200
package: TO38 icut
Packaging: DRYPACK
Parameter
- Colour
- GREEN
- Peak wavelength
- 520 nm
- Power
- 0,05 W
- Voltage input
- 5,8 V
- Forward current
- 0,115 A
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 510 nm
- Wavelength max.
- 530 nm
- Automotive
- NO
- Package
- TO38 icut
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- Supplier Part
- Q65111A2445
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks