Cart

PL450B

OSRAM Q65111-A0518

image shown is a representation only

OSRAM

BLUE LASERDIODE 450NM
Supplier: OSRAM
Matchcode: PL450B
Rutronik No.: IR5908
Unit Pack: 1
MOQ: 1
package: TO38
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
26.88 $
26.88 $

Prices

1 26.88 $
25 22.54 $

Parameter

Case type
LASER
Wavelength
450 nm
P(out)
80 W
SMD/THT
THT
Package
TO38
Packaging
TRAY
Automotive
NO
LD I(on)
30 mA
MD I(on)
100 mA
Leadfree Defin.
RoHS-conform
Reverse voltage
2 V
Reverse voltage
5.8 V
Supplier Part
Q65111-A0518
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?