PL450B

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PL450B
Rutronik No.: LASER1037
Unit Pack: 1
MOQ: 1
package: TO38 icut
Packaging: TRAY
Best Choice
Parameter
- Colour
- BLUE
- Peak wavelength
- 450 nm
- Power
- 0.080 W
- Voltage input
- 5.2 V
- Forward current
- 0.075 A
- Reverse voltage
- 12 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 70 °C
- Wavelength min.
- 440 nm
- Wavelength max.
- 460 nm
- Automotive
- NO
- Package
- TO38 icut
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A0518
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks