Cart

PDSP1884

OSRAM Q68000-A9109

image shown is a representation only

OSRAM

4,7MM 8D INTEL.DISPL.GREEN 5X7
Supplier: OSRAM
Matchcode: PDSP1884
Rutronik No.: LEDSVN22826
Unit Pack: 10
MOQ: 30
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
62.55 $
1,876.50 $

Prices

30 62.55 $
1,000 52.45 $

Parameter

No.of character
8DIGIT
Emitted colour
GREEN
Char.height
4.7 mm
SMD/THT
THT
Lum.intens.min.
75 µcd
Wavelength peak
574 nm
Automotive
NO
No.of dots
5X7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Length
42.93 mm
Width
4.57 mm
Supplier Part
Q68000-A9109
Customs Tariff No.
85319000000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?