Cart

PD2437

OSRAM Q68000-A3562

image shown is a representation only

OSRAM

INT.DISPLAY GREEN 5x7 DOTMATRIX
Supplier: OSRAM
Matchcode: PD2437
Rutronik No.: LEDSVN1385
Unit Pack: 20
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2017
29.34 $
1,173.60 $

Prices

40 29.34 $
1,000 24.60 $
Article with this quantity is not orderable.

Parameter

No.of character
4DIGIT
Emitted colour
GREEN
Char.height
5.08 mm
Lum.intens.min.
90 µcd
Wavelength peak
565 nm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Length
5.08 mm
Width
3.56 mm
Supplier Part
Q68000-A3562
Customs Tariff No.
85319000000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?