- Home
- Semiconductors
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
LYYYG6SF-CBEA-45-0-50-R18-Z

MULTILED YELLOW >3550MCD
Supplier:
ams Osram International GmbH
Matchcode:
LYYYG6SF-CBEA-45-0-50-R18-Z
Rutronik No.:
LEDATV1460
Unit Pack: 1000
MOQ: 3000
package: PLCC-6
Packaging: REEL
- Emitted colour
-
YELLOW
- Current I(F)
-
50 mA
- LxW
-
3,5x3,2 mm
- Height
-
2.0 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
3550 mcd
- Lum.inten.max.
-
9000 mcd
- Wavelength min.
-
586 nm
- Wavelength max.
-
592 nm
- Forw.volt.min.
-
2.05 V
- Forw.volt.max.
-
2.65 V
- Forw.volt.typ.
-
2.15 V
- Package
-
PLCC-6
- Automotive
-
AECQ101-D
- Lum.flux min.
-
12 lm
- Lum.flux max.
-
24 lm
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65110A8529
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER TOPLED YELLOW >1400MCD
package:
PLCC-4
Packaging:
REEL
POWER TOPLED YELLOW >1800MCD
package:
PLCC-4
Packaging:
REEL
ADVANCED POWER TOPLED YELLOW
package:
PLCC-6
Packaging:
REEL
TOPLED E1608 YELLOW >710MCD
package:
PLCC-2
Packaging:
REEL
POWER-TOPLED YELLOW CLEAR
package:
PLCC-4
Packaging:
REEL
SYNIOS P2720 YELLOW >63LM
package:
PLCC-4
Packaging:
REEL
OSLON BLACKFLAT YELLOW >39LM
package:
SPECIAL
Packaging:
REEL
MINILED LOW CURRENT YELLOW
package:
PLCC-2
Packaging:
REEL
CHIPLED YELLOW 583NM 0603
package:
CHIPLED
Packaging:
REEL
POINTLED YELLOW REVERSE...
package:
PLCC-2
Packaging:
REEL
Topseller
Previous
Next