Cart

LYW5AM-JYKX-36

OSRAM Q65111-A3475

image shown is a representation only

OSRAM

GD PLUS YELLOW >45LM
Supplier: OSRAM
Matchcode: LYW5AM-JYKX-36
Rutronik No.: LED21997
Unit Pack: 200
MOQ: 200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/15/2017
1.0079 $
201.58 $

Prices

200 1.0079 $
800 0.8451 $

Parameter

Emitted colour
YELLOW
Case size
6,2x7,2 LxW
Package
1 WATT
I(F) nominal
400 mA
Forward voltage
2.3 V
Emission angle
170 °
Lum.flux min.
52 lm
Lambda dom.typ
590 nm
Automotive
AECQ101-D
Height
3.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
597 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LYW5AM
Supplier Part
Q65111-A3475
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?