Cart

LYT66F-ABBB-46-1

OSRAM Q65110-A8570

image shown is a representation only

OSRAM

TOPLED YELLOW THINFILM 1400 MCD
Supplier: OSRAM
Matchcode: LYT66F-ABBB-46-1
Rutronik No.: LED15129
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1133 $
226.60 $

Prices

2,000 0.1133 $
16,000 0.095 $

Parameter

Emitted colour
YELLOW
Case size
3,4x30 LxW
Lum.inten.min
1400 mcd
I(F) nominal
20 mA
Emission angle
60 °
Lambda dom.typ
590 nm
Forward voltage
2.2 V
Lum.flux min.
3 lm
Height
3.5 mm
Automotive
NO
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
BLACK
Base type
LYT66F
Case type
LOW POWER
Lambda peak typ
597 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC2
Supplier Part
Q65110-A8570
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?