LYT64F-BBDA-35-1

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LYT64F-BBDA-35-1
Rutronik No.: LED20768
Unit Pack: 2000
MOQ: 8000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- YELLOW
- LxW
- 3,4x3 mm
- Height
- 3.8 mm
- Lens colour
- DIFFUSED
- Surface colour
- BLACK
- Forward voltage
- 2.2 V
- Forward current
- 20 mA
- Reverse voltage
- 12 V
- Lum.inten.typ.
- 2240 mcd
- Viewing angle
- 30 °
- Wavelength dom.
- 590 nm
- Wavelength peak
- 597 nm
- SMT/SMD
- YES
- Automotive
- NO
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65111A0257
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks