Cart

LYP476-Q2S1-26

OSRAM Q65110-A3955

image shown is a representation only

OSRAM

HYPER POINTLED YELLOW REV.MOUNT
Supplier: OSRAM
Matchcode: LYP476-Q2S1-26
Rutronik No.: LED17681
Unit Pack: 3000
MOQ: 3000
package: REVERSE
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0853 $
255.90 $

Prices

3,000 0.0853 $
9,000 0.0715 $

Parameter

Emitted colour
YELLOW
Case size
1,9x3,5 LxW
Lum.inten.min
90 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
587 nm
Forward voltage
2 V
Height
0.875 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LYP476
Case type
LOW POWER
Lambda peak typ
591 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
REVERSE
Supplier Part
Q65110-A3955
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?