Cart

LYE6SF-ABBB-46-1

OSRAM Q65111-A7206

image shown is a representation only

OSRAM

POWER-TOPLED YELLOW >1400MCD
Supplier: OSRAM
Matchcode: LYE6SF-ABBB-46-1
Rutronik No.: LED23164
Unit Pack: 2000
MOQ: 6000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
YELLOW
Case size
3,4x3,0 LxW
Package
PLCC4
I(F) nominal
50 mA
Forward voltage
2.15 V
Emission angle
120 °
Lum.inten.min
1400 mcd
Lambda dom.typ
590 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
597 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LYE6SF
Supplier Part
Q65111-A7206
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?