Cart

LYE67F-AABA-35-1

OSRAM Q65110-A9019

image shown is a representation only

OSRAM

POWER-TOPLED YELLOW 1120MCD
Supplier: OSRAM
Matchcode: LYE67F-AABA-35-1
Rutronik No.: LED17903
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1059 $
211.80 $

Prices

2,000 0.1059 $
16,000 0.0888 $

Parameter

Emitted colour
YELLOW
Case size
3,4x3,0 LxW
Package
PLCC4
I(F) nominal
50 mA
Forward voltage
2.3 V
Emission angle
120 °
Lum.inten.min
1120 mcd
Lambda dom.typ
590 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
593 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LYE67F
Supplier Part
Q65110-A9019
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?