LYE65B-AACA-26-1-Z

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LYE65B-AACA-26-1-Z
Rutronik No.: LED9965
Unit Pack: 2000
MOQ: 12000
package: PLCC-4
Packaging: REEL
Parameter
- Emitted colour
- YELLOW
- LxW
- 3,4X3,0 mm
- Current I(F)
- 50 mA
- Height
- 3,5 mm
- Lum.inten.min.
- 1120 mcd
- Wavelength min.
- 587 nm
- Wavelength max.
- 594 nm
- Forw.volt.typ.
- 2,2 V
- Surface colour
- CLEAR
- Viewing angle
- 60
- SMT/SMD
- YES
- Automotive
- AEC-Q(102)
- Package
- PLCC-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A2354
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks