Cart

LWT67C-S2U1-5K8L

OSRAM Q65110-A1743

image shown is a representation only

OSRAM

TOPLED WHITE -(ATON)
Supplier: OSRAM
Matchcode: LWT67C-S2U1-5K8L
Rutronik No.: LED10103
Unit Pack: 2000
MOQ: 8000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.206 $
1,648.00 $

Prices

8,000 0.206 $
16,000 0.1728 $

Parameter

Emitted colour
WHITE
Case size
3,4x3,0 LxW
Lum.inten.min
355 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
0,33/0,33 nm
Forward voltage
3.2 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LWT67C
Case type
LOW POWER
Lambda peak typ
0,33/0,33 nm
CCT
0,33/0,33 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC2
Supplier Part
Q65110-A1743
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?