Cart

LWP4SG-V2AB-JKPL-1-ZI

OSRAM Q65110-A9047

image shown is a representation only

OSRAM

POINTLED WHITE REV. MOUNT
Supplier: OSRAM
Matchcode: LWP4SG-V2AB-JKPL-1-ZI
Rutronik No.: LED15688
Unit Pack: 3000
MOQ: 3000
package: REVERSE
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1851 $
555.30 $

Prices

3,000 0.1851 $
9,000 0.1552 $

Parameter

Emitted colour
WHITE
Case size
1,9x3,5 LxW
Lum.inten.min
900 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
0,33/0,33 nm
Forward voltage
3.2 V
Height
0.875 mm
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LWP4SG
Case type
LOW POWER
Lambda peak typ
0,33/0,33 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
REVERSE
Supplier Part
Q65110-A9047
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?