- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
LWP4SG-V2AB-FK0PN0-46-R18F

POINTLED WHITE TOPMOUNT >900MCD
Supplier:
ams Osram International GmbH
Matchcode:
LWP4SG-V2AB-FK0PN0-46-R18F
Rutronik No.:
LEDATV1576
Unit Pack: 3000
MOQ: 3000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
20 mA
- LxW
-
1,9x3,5 mm
- Height
-
0.875 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
900 mcd
- Lum.inten.max.
-
1800 mcd
- Forw.volt.min.
-
2.9 V
- Forw.volt.max.
-
3.7 V
- Forw.volt.typ.
-
3.2 V
- Package
-
PLCC-2
- Automotive
-
AECQ101-D
- Lum.flux min.
-
3.03 lm
- Lum.flux max.
-
4.8 lm
- Surface colour
-
DIFFUSED
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65112A1440
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SIDELED WHITE >900MCD
package:
PLCC-2
Packaging:
REEL
SIDELED WHITE 900 mcd
package:
PLCC-2
Packaging:
REEL
TOPLED WHITE >450MCD
package:
PLCC-2
Packaging:
REEL
SIDE VIEW WHITE
package:
PLCC-4
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 900mcd
package:
PLCC-2
Packaging:
REEL
TOPVIEW LED WHITE 2217 150MCD
package:
PLCC-2
Packaging:
REEL
TOPVIEW LED WHITE 2217 150MCD
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 WHITE 1400MCD
package:
PLCC-2
Packaging:
REEL
TOPLED WHITE >3900MCD
package:
PLCC-2
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 1400MCD
package:
PLCC-2
Packaging:
REEL
Previous
Next