Cart

LWP4SG-V2AB-FK0PM0-46

OSRAM Q65111-A7805

image shown is a representation only

OSRAM

POINTLED WHITE REV. MOUNT
Supplier: OSRAM
Matchcode: LWP4SG-V2AB-FK0PM0-46
Rutronik No.: LED23508
Unit Pack: 3000
MOQ: 3000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3358 $
1,007.40 $

Prices

3,000 0.3358 $
9,000 0.2815 $

Parameter

Case type
LOW POWER
Case size
1,9x3,5 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
900 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
0,33/0,33 nm
Lambda peak typ
0,33/0,33 nm
Reverse voltage
5 V
Forward voltage
3.2 V
Base type
LWP4SG
Number of chips
1
Height
0.875 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
REVERSE
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A7805
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?