Cart

LWMVSG-AYBZ-FK0PM0-Z486-20-R18

OSRAM

MINI-TOPLED WHITE >1300MCD
Supplier: OSRAM
Matchcode: LWMVSG-AYBZ-FK0PM0-Z486-20-R18
Rutronik No.: LED24297
Unit Pack: 3000
MOQ: 6000
package: PLCC-2
Packaging: REEL
On request
0.1702 $
1,021.20 $

Prices

6,000 0.1702 $
12,000 0.167 $

Parameter

Emitted colour
WHITE
Current I(F)
20 mA
LxW
2,3x1,9 mm
Height
1.4 mm
Viewing angle
120 °
Lum.inten.min.
1300 mcd
Forw.volt.typ.
2.7 V
Package
PLCC-2
Automotive
AEC-Q(102)
Surface colour
DIFFUSED
SMT/SMD
YES
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q65111A7765
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?