Cart

LWE6SG-ABBA-MNK-1-30-R18-Z

OSRAM Q65110-A9604

image shown is a representation only

OSRAM

POWER-TOPLED ThinGaN 1400 MCD
Supplier: OSRAM
Matchcode: LWE6SG-ABBA-MNK-1-30-R18-Z
Rutronik No.: LED23908
Unit Pack: 2000
MOQ: 4000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
WHITE
Case size
3,4x3,0 LxW
Package
PLCC4
I(F) nominal
30 mA
Forward voltage
3.3 V
Emission angle
120 °
Lum.inten.min
1400 mcd
Lambda dom.typ
0,33/0,33 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,33/0,33 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LWE6SG
Supplier Part
Q65110-A9604
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?