Cart

LWE6SG-AABA-JKPL

OSRAM Q65110-A8964

image shown is a representation only

OSRAM

POWER-TOPLED ThinGaN 1400 MCD
Supplier: OSRAM
Matchcode: LWE6SG-AABA-JKPL
Rutronik No.: LED16049
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2091 $
418.20 $

Prices

2,000 0.2091 $
16,000 0.1753 $

Parameter

Emitted colour
WHITE
Case size
3,4x3,0 LxW
Lum.inten.min
1400 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
0,33/0,33 nm
Forward voltage
3.3 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
LWE6SG
Case type
LOW POWER
Lambda peak typ
0,33/0,33 nm
CCT
0,33/0,33 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65110-A8964
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?