Cart

LUWCR7P-LSLU-HPHR-1

OSRAM Q65111-A3825

image shown is a representation only

OSRAM

OSLON SSL 80 WHITE 6500K >140LM
Supplier: OSRAM
Matchcode: LUWCR7P-LSLU-HPHR-1
Rutronik No.: LED21060
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.19 $
714.00 $

Prices

600 1.19 $
4,800 0.9931 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.95 V
Emission angle
80 °
Automotive
NO
CCT
6500 K
Height
2.35 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LUWCR7P
Supplier Part
Q65111-A3825
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?