Cart

LUWCQAR-MUNQ-HPJR-1

OSRAM Q65111-A2538

image shown is a representation only

OSRAM

OSLON SQUARE 6000K 120°
Supplier: OSRAM
Matchcode: LUWCQAR-MUNQ-HPJR-1
Rutronik No.: LED18924
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
1,824.00 $

Prices

1,200 1.52 $
16,200 1.27 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
3.05 V
Lum.flux min.
259 lm
Height
1.95 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
LUWCQAR
Case type
HIGH POWER
CCT
6000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
3 WATT
Supplier Part
Q65111-A2538
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?