Cart

LUWCN5M-GBHB-5P7R-1

OSRAM Q65111-A3434

image shown is a representation only

OSRAM

OSLON SX WHITE >22LM 6500K 60°
Supplier: OSRAM
Matchcode: LUWCN5M-GBHB-5P7R-1
Rutronik No.: LED19175
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/01/2016
On request
On request

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
140 mA
Forward voltage
3.2 V
Emission angle
60 °
Lum.flux min.
22 lm
Lambda dom.typ
0,31/0,32 nm
Automotive
AECQ101-D
Height
2.53 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,31/0,32 nm
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LUWCN5M
Supplier Part
Q65111-A3434
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?