LUWCEUP.CE-5M6N-HNJN-8E8G

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LUWCEUP.CE-5M6N-HNJN-8E8G
Rutronik No.: LED25499
Unit Pack: 4000
MOQ: 4000
package: CHIPLED
Packaging: REEL
Parameter
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 1,5x1,9 mm
- Height
- 0.752 mm
- Viewing angle
- 120 °
- Forw.volt.typ.
- 3.15 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 180 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A3912
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks