LSM67F-T2V1-1-G3R3-20-R18-Z

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LSM67F-T2V1-1-G3R3-20-R18-Z
Rutronik No.: LEDATV2384
Unit Pack: 3000
MOQ: 3000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- SUPER RED
- LxW
- 2,3x1,3 mm
- Current I(F)
- 20 mA
- Height
- 1.4 mm
- Lum.inten.min.
- 355 mcd
- Lum.inten.max.
- 900 mcd
- Wavelength min.
- 627 nm
- Wavelength max.
- 639 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.05 V
- Surface colour
- CLEAR
- Viewing angle
- 120
- SMT/SMD
- YES
- Automotive
- AECQ101-D
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A6735
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks