Cart

LSA67F-U1AA-1

OSRAM Q65110-A4723

image shown is a representation only

OSRAM

SIDELED RED 450 mcd
Supplier: OSRAM
Matchcode: LSA67F-U1AA-1
Rutronik No.: LED12755
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1312 $
262.40 $

Prices

2,000 0.1312 $
16,000 0.11 $

Parameter

Emitted colour
RED
Case size
4,2x3,8 LxW
Lum.inten.min
450 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
633 nm
Forward voltage
2 V
Height
3.8 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LSA67F
Case type
LOW POWER
Lambda peak typ
645 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
Supplier Part
Q65110-A4723
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?