Cart

LRW5SM-HZJZ-1-1-400-R18

OSRAM Q65111-A2604

image shown is a representation only

OSRAM

GOLDEN DRAGON RED 39CD
Supplier: OSRAM
Matchcode: LRW5SM-HZJZ-1-1-400-R18
Rutronik No.: LED22521
Unit Pack: 800
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9258 $
1,481.28 $

Parameter

Case type
HIGH POWER
Case size
11,2x9,6 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
39000 mcd
Emission angle
120 °
I(F) nominal
400 mA
Lambda dom.typ
625 nm
Lambda peak typ
632 nm
Reverse voltage
0 V
Forward voltage
2.2 V
Base type
LRW5SM
Number of chips
1
SMT/ SMD
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A2604
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?