Cart

LRTBGVTG-U5V5-1+A5B5-29+S9T9-4

OSRAM Q65111-A3112

image shown is a representation only

OSRAM

MULTILED RTB PLCC-6
Supplier: OSRAM
Matchcode: LRTBGVTG-U5V5-1+A5B5-29+S9T9-4
Rutronik No.: LED22257
Unit Pack: 4000
MOQ: 4000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.39 $
1,560.00 $

Prices

4,000 0.39 $
12,000 0.328 $

Parameter

Emitted colour
R/G/B
Case size
3,5x3,2 LxW
Lum.inten.min
630/1250/2 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
619/519/45 nm
Forward voltage
2.05/3.2 V
Height
2.0 mm
Automotive
NO
Reverse voltage
12/5 V
Packaging
REEL
Number of chips
3
Surface colour
BLACK
Base type
LRTBGVTG
Case type
MULTILED
Lambda peak typ
632/523/46 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
PLCC6
Supplier Part
Q65111-A3112
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?