Cart

LRTBGFUG-S5T9-1+U7V5-29+R5S7-4

OSRAM Q65111-A3098

image shown is a representation only

OSRAM

MULTILED BLACK RTB PLCC-6
Supplier: OSRAM
Matchcode: LRTBGFUG-S5T9-1+U7V5-29+R5S7-4
Rutronik No.: LED19981
Unit Pack: 4000
MOQ: 8000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/30/2018
0.29 $
2,320.00 $
Article with this quantity is not orderable.

Parameter

Emitted colour
R/T/B
Case size
3,5x3,2 LxW
Lum.inten.min
560/1250/2 mcd
I(F) nominal
40 mA
Emission angle
120 °
Lambda dom.typ
625/528/47 nm
Forward voltage
2.05 V
Height
2 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
3
Surface colour
BLACK
Base type
LRTBGFTG
Case type
MULTILED
Lambda peak typ
632/523/46 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC6
Supplier Part
Q65111-A3098
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?