Cart

LRTBGFTG-T7AW-1+V7A7-29+R5T9-4

OSRAM Q65110-A9105

image shown is a representation only

OSRAM

7ULTILED 6-LEAD ThinGaN
Supplier: OSRAM
Matchcode: LRTBGFTG-T7AW-1+V7A7-29+R5T9-4
Rutronik No.: LED16314
Unit Pack: 1000
MOQ: 4000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2017
0.38 $
1,520.00 $

Prices

4,000 0.38 $
12,000 0.323 $
Article with this quantity is not orderable.

Parameter

Emitted colour
R/G/B
Case size
3,5x3,2 LxW
Lum.inten.min
355/900/ mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
625/528/47 nm
Forward voltage
2.05/3.2 V
Height
2.0 mm
Automotive
NO
Reverse voltage
12/5 V
Packaging
REEL
Number of chips
3
Surface colour
BLACK
Base type
LRTBGFTG
Case type
MULTILED
Lambda peak typ
632/523/46 nm
CCT
3.2 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC6
Supplier Part
Q65110-A9105
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?