Cart

LRT67D-U1V2-1-1-20

OSRAM Q65110-A9920

image shown is a representation only

OSRAM

TOPLED RED 625NM PLCC2
Supplier: OSRAM
Matchcode: LRT67D-U1V2-1-1-20
Rutronik No.: LED21585
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.073 $
146.00 $

Prices

2,000 0.073 $
16,000 0.0618 $

Parameter

Emitted colour
RED
Case size
3,4x3 LxW
Lum.inten.min
450 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
625 nm
Forward voltage
2.2 V
Automotive
AEC-Q(101)
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LRT67D
Case type
LOW POWER
Lambda peak typ
634 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
PLCC2
Supplier Part
Q65110-A9920
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?