- Home
- Visible Industrial LED
- ams Osram International GmbH Visible Industrial LED

TOPLED BLACK DOME-LENS RED 1400mcd
Supplier:
ams Osram International GmbH
Matchcode:
LRT66F-ABBA-1-1-20-L-Z
Rutronik No.:
LEDIND1781
Unit Pack: 2000
MOQ: 8000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
RED
- Forward current
-
20 mA
- LxW
-
3,5x2,8 mm
- Height
-
3.5 mm
- Viewing angle
-
55 °
- Lum.inten.typ.
-
1400/2240 mcd
- Lum.flux typ.
-
1.6 lm
- Wavelength dom.
-
625 nm
- Wavelength peak
-
634 nm
- Forward voltage
-
1.95 V
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
100 °
- Package
-
PLCC-2
- Automotive
-
AEC-Q(102)
- Reverse voltage
-
12 V
- Reverse current
-
0.2 µA
- Packaging
-
REEL
- Surface colour
-
BLACK
- Lens colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Supplier Part
- Q65112A0934
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SUBMINI 1,9MM YELLOW YOKE LEAD
package:
PLCC-2
Packaging:
REEL
3MM RED DIFFUSED
package:
3MM
Packaging:
REEL
3MM RED WATERCLEAR
package:
3MM
Packaging:
BULK
CHIP LED 0603 HYPER RED
package:
CHIPLED
Packaging:
REEL
CHIPLED 1206 BICOLOR RED/RED
package:
CHIPLED
Packaging:
REEL
CHIP LED HYPER RED DOME LENS
package:
CHIPLED
Packaging:
REEL
CHIP LED RED CLEAR 0,8MM FLAT
package:
CHIPLED
Packaging:
REEL
CHIP LED RED SUBMINI REV.
package:
CHIPLED
Packaging:
REEL
CHIP LED 0805 RED
package:
CHIPLED
Packaging:
REEL
CHIP LED 0603 DEEPRED 28,5 MCD
package:
CHIPLED
Packaging:
REEL
Previous
Next