Cart

LRE6SF-ABCA-1-1-Z

OSRAM Q65111-A0958

image shown is a representation only

OSRAM

POWER-TOPLED RED T.FILM 1400mcd
Supplier: OSRAM
Matchcode: LRE6SF-ABCA-1-1-Z
Rutronik No.: LED21316
Unit Pack: 2000
MOQ: 10000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.143 $
1,430.00 $

Prices

10,000 0.143 $
16,000 0.1199 $

Parameter

Emitted colour
RED
Case size
3,4x3,0 LxW
Package
PLCC4
I(F) nominal
50 mA
Forward voltage
2.15 V
Emission angle
120 °
Lum.inten.min
1400 mcd
Lambda dom.typ
625 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
634 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LRE6SF
Supplier Part
Q65111-A0958
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?