- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
LRE67F-BBCA-1-1-50-R18-Z-XX

POWER-TOPLED RED >2240MCD
Supplier:
ams Osram International GmbH
Matchcode:
LRE67F-BBCA-1-1-50-R18-Z-XX
Rutronik No.:
LEDATV1203
Unit Pack: 2000
MOQ: 2000
package: PLCC-4
Packaging: REEL
- Emitted colour
-
RED
- Current I(F)
-
50 mA
- LxW
-
3,4x3,0 mm
- Height
-
2,1 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
2240 mcd
- Wavelength min.
-
620 nm
- Wavelength max.
-
634 nm
- Forw.volt.typ.
-
1,9 V
- Package
-
PLCC-4
- Automotive
-
AEC-Q(102)
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65112A3048
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
APT RED min.4500 mcd 120°
package:
PLCC-6
Packaging:
REEL
PLCC4 LED RED AM321D_R
package:
PLCC-4
Packaging:
REEL
TOP LED RED CLEAR
package:
PLCC-2
Packaging:
REEL
TOP LED ORANGE-RED CLEAR LC
package:
PLCC-2
Packaging:
REEL
PLCC-2 LED RED 120°
package:
PLCC-2
Packaging:
REEL
POWER SIDELED RED 623NM PLCC-2
package:
PLCC-2
Packaging:
REEL
OSRAM TOPLED E1608 RED >330MCD
package:
PLCC-2
Packaging:
REEL
OSRAM TOPLED E1608 RED >330MCD
package:
PLCC-2
Packaging:
REEL
OSRAM TOPLED E1608 RED >390MCD
package:
PLCC-2
Packaging:
REEL
POINTLED RED REVERSE 625NM
package:
PLCC-2
Packaging:
REEL
Previous
Next