Cart

LHW5AM-1T3T-1

OSRAM Q65110-A9422

image shown is a representation only

OSRAM

GOLDEN DRAGON PLUS HYPERRED
Supplier: OSRAM
Matchcode: LHW5AM-1T3T-1
Rutronik No.: LED17882
Unit Pack: 1200
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
On request
On request

Parameter

Emitted colour
RED
Case size
6,2x7,2 LxW
Package
1 WATT
I(F) nominal
400 mA
Forward voltage
2.15 V
Emission angle
170 °
Lambda dom.typ
645 nm
Automotive
NO
Height
3.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
660 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LHW5AM
Supplier Part
Q65110-A9422
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?