Cart

LGM676-N2Q1-24-Z

OSRAM Q65110-A2389

image shown is a representation only

OSRAM

HYPER MINI TOPLED GREEN CLEAR
Supplier: OSRAM
Matchcode: LGM676-N2Q1-24-Z
Rutronik No.: LED8531
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0711 $
213.30 $

Prices

3,000 0.0711 $
9,000 0.0596 $

Parameter

Emitted colour
GREEN
Case size
2,1X1,5 LxW
Lum.inten.min
35.5 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
570 nm
Forward voltage
2 V
Height
1.4 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LGM676
Case type
LOW POWER
Lambda peak typ
572 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
0805
Supplier Part
Q65110-A2389
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?