Cart

LGM670-J2L1-1-Z

OSRAM Q65110-A2372

image shown is a representation only

OSRAM

MINI-TOPLED GREEN CLEAR
Supplier: OSRAM
Matchcode: LGM670-J2L1-1-Z
Rutronik No.: LED7086
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.077 $
231.00 $

Prices

3,000 0.077 $
9,000 0.0645 $

Parameter

Emitted colour
GREEN
Case size
2,1x1,5 LxW
Lum.inten.min
5.6 mcd
I(F) nominal
10 mA
Emission angle
120 °
Lambda dom.typ
570 nm
Forward voltage
2 V
Height
1.4 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LGM670
Case type
LOW POWER
Lambda peak typ
572 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC2 MINI
Supplier Part
Q65110-A2372
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?