LEUWU1A401-8Q8R-EBVF68EBZB68-T

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LEUWU1A401-8Q8R-EBVF68EBZB68-T
Rutronik No.: LED25583
Unit Pack: 1
MOQ: 1200
package: SPECIAL
Packaging: TRAY
Parameter
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- Viewing angle
- 120 °
- Lum.inten.min.
- 1000 mcd
- Wavelength min.
- 0,32/0,33 nm
- Wavelength max.
- 0,32/0,33 nm
- Forw.volt.typ.
- 12.40 V
- Package
- SPECIAL
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A7562
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks