Cart

LDW5AM-4T2U-35

OSRAM Q65111-A3453

image shown is a representation only

OSRAM

GOLDEN DRAGON PLUS BLUE 455NM
Supplier: OSRAM
Matchcode: LDW5AM-4T2U-35
Rutronik No.: LED23619
Unit Pack: 200
MOQ: 800
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
1.67 $
1,336.00 $

Prices

800 1.67 $
16,000 1.40 $
Article with this quantity is not orderable.

Parameter

Emitted colour
BLUE
Case size
7,2x6,2 LxW
I(F) nominal
350 mA
Emission angle
170 °
Lambda dom.typ
455 nm
Forward voltage
3.2 V
Height
2.8 mm
Automotive
NO
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Base type
LDW5AM
Case type
HIGH POWER
Lambda peak typ
451 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
3 WATT
Supplier Part
Q65111-A3453
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?