Cart

LCWW5AM-KYLX-5H7I

OSRAM Q65111-A1776

image shown is a representation only

OSRAM

GD PLUS WHITE >82LM 5000K
Supplier: OSRAM
Matchcode: LCWW5AM-KYLX-5H7I
Rutronik No.: LED23523
Unit Pack: 200
MOQ: 1000
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9953 $
995.30 $

Prices

1,000 0.9953 $
2,000 0.8346 $

Parameter

Emitted colour
WHITE
Case size
6,2x7,2 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.20 V
Emission angle
170 °
Lum.flux min.
82 lm
Automotive
NO
CCT
5000 K
Height
3.1 mm
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LCWW5AM
Supplier Part
Q65111-A1776
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?