Cart

LCWW5AM-KXKY-4O9Q

OSRAM Q65110-A8837

image shown is a representation only

OSRAM

GD PLUS WARMWHITE >71LM 3500K
Supplier: OSRAM
Matchcode: LCWW5AM-KXKY-4O9Q
Rutronik No.: LED22066
Unit Pack: 200
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.6524 $
782.88 $

Parameter

Emitted colour
WHITE
Case size
6,2x7,2 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.20 V
Emission angle
170 °
Lum.flux min.
71 lm
Lambda dom.typ
0,42/0,40 nm
Automotive
NO
CCT
3500 K
Height
3.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,42/0,40 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LCWW5AM
Supplier Part
Q65110-A8837
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?