- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
image shown is a representation only

MINI-TOPLED WHITE 6000K >1800MC
Supplier:
ams Osram International GmbH
Matchcode:
LCWMVSG.EC-BXCX-4F8G-1
Rutronik No.:
LED25150
Unit Pack: 3000
MOQ: 3000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
20 mA
- LxW
-
1,9x2,3 mm
- Height
-
1.4 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
1800 mcd
- Wavelength min.
-
0,38/0,38 nm
- Forw.volt.typ.
-
3.05 V
- Package
-
PLCC-2
- Automotive
-
AECQ101-D
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65111A5624
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SIDELED WHITE 900 mcd
package:
PLCC-2
Packaging:
REEL
SIDELED WHITE 900 mcd
package:
PLCC-2
Packaging:
REEL
TOPVIEW LED WHITE 2217 150MCD
package:
PLCC-2
Packaging:
REEL
TOPVIEW LED WHITE 2217 150MCD
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 WHITE 1400MCD
package:
PLCC-2
Packaging:
REEL
MINI TOP VIEW WHITE
package:
PLCC-2
Packaging:
REEL
MINI-TOPLED WHITE
package:
PLCC-2
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 900mcd
package:
PLCC-2
Packaging:
REEL
TOPLED LONGLIFE WHITE 224MCD
package:
PLCC-2
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 710mcd
package:
PLCC-2
Packaging:
REEL
Previous
Next