Cart

LCWJNSH.PC-BUCQ-5H7I-1

OSRAM Q65111-A2068

image shown is a representation only

OSRAM

DURIS E3 WHITE 5000K 8,1LM 110°
Supplier: OSRAM
Matchcode: LCWJNSH.PC-BUCQ-5H7I-1
Rutronik No.: LED23881
Unit Pack: 2000
MOQ: 18000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0586 $
1,054.80 $

Parameter

Emitted colour
WHITE
Case size
3,0x1,4 LxW
Lum.inten.min
2590 mcd
I(F) nominal
20 mA
Emission angle
110 °
Forward voltage
3.05 V
Lum.flux min.
8.1 lm
Height
1.2 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Base type
LCWJNSH.PC
Case type
MID POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
3014
Supplier Part
Q65111-A2068
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?