Cart

LCWCR7P.EC-LRLS-5H7I-1

OSRAM Q65112-A0473

image shown is a representation only

OSRAM

OSLON SSL 80 WHITE 5000K
Supplier: OSRAM
Matchcode: LCWCR7P.EC-LRLS-5H7I-1
Rutronik No.: LED18928
Unit Pack: 600
MOQ: 2400
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2017
0.83 $
1,992.00 $

Prices

2,400 0.83 $
4,800 0.694 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.10 V
Emission angle
80 °
Lum.flux min.
97 lm
Automotive
NO
CCT
5000 K
Height
2.35 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LCWCR7P.EC
Supplier Part
Q65112-A0473
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?