Cart

LCWCQAR.PC-MTNP-5L7N-1

OSRAM Q65111-A2684

image shown is a representation only

OSRAM

OSLON SQUARE 4000K 120°SMD NPH
Supplier: OSRAM
Matchcode: LCWCQAR.PC-MTNP-5L7N-1
Rutronik No.: LED18920
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
1,812.00 $

Prices

1,200 1.51 $
4,800 1.27 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
3 WATT
I(F) nominal
700 mA
Forward voltage
3.15 V
Emission angle
120 °
Lum.flux min.
240 lm
Lum.inten.min
80000 mcd
Automotive
NO
CCT
4000 K
Height
1.95 mm
Reverse voltage
1.2 V
Packaging
REEL
Surface colour
DIFFUSED
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LCWCQAR.PC
Supplier Part
Q65111-A2684
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?