Cart

LBW5AM-GYHY-25

OSRAM Q65110-A8620

image shown is a representation only

OSRAM

GD PLUS BLUE >21LM
Supplier: OSRAM
Matchcode: LBW5AM-GYHY-25
Rutronik No.: LED16033
Unit Pack: 200
MOQ: 200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/15/2017
1.33 $
266.00 $

Prices

200 1.33 $
800 1.1186 $

Parameter

Emitted colour
BLUE
Case size
6,2x7,2 LxW
I(F) nominal
350 mA
Emission angle
170 °
Lambda dom.typ
467 nm
Forward voltage
3.2 V
Lum.flux min.
21 lm
Height
3.1 mm
Automotive
NO
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LBW5AM
Case type
HIGH POWER
Lambda peak typ
462 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
1 WATT
Supplier Part
Q65110-A8620
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?