Cart

LAH9PP-JXKX-24-1

OSRAM Q65111-A4306

image shown is a representation only

OSRAM

OSLON BLACK FLAT AMBER
Supplier: OSRAM
Matchcode: LAH9PP-JXKX-24-1
Rutronik No.: LED22069
Unit Pack: 2000
MOQ: 2000
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1756 $
2,351.20 $

Prices

2,000 1.1756 $
16,000 0.9857 $

Parameter

Emitted colour
AMBER
Case size
3,75x3,75 LxW
Lum.inten.min
45000 mcd
I(F) nominal
350 mA
Emission angle
120 °
Lambda dom.typ
617 nm
Forward voltage
2.2 V
Height
0.8 mm
Automotive
AECQ101-D
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LAA67F
Case type
HIG POWER
Lambda peak typ
624 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1 WATT
Supplier Part
Q65111-A4306
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?