Cart

KWH5L531.TE-Z7R7-EBVFFCBB46

OSRAM

OSLON BLACK FLAT WHITE >1400LM
Supplier: ams Osram International GmbH
Matchcode: KWH5L531.TE-Z7R7-EBVFFCBB46
Rutronik No.: LEDATV1188
Unit Pack: 2000
MOQ: 2000
package: SPECIAL
Packaging: REEL
Please login
6.80 $
13,600.00 $

Prices

2,000 6.80 $
4,000 6.54 $
6,000 6.43 $
8,000 6.17 $
10,000 5.96 $

Parameter

Emitted colour
WHITE
Current I(F)
1000 mA
LxW
6,4x3,75 mm
Height
0.43 mm
Viewing angle
120 °
Lum.inten.min.
493000 mcd
Wavelength min.
0,31/0,32 nm
Wavelength max.
0,32/0,35 nm
Forw.volt.typ.
13.55 V
Package
SPECIAL
Automotive
AEC-Q(102)
Lum.flux min.
1400 lm
Surface colour
DIFFUSED
SMT/SMD
YES
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65112A4051
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?